There are no models available for this part yet.
Overview of SJD12C6.5L01 by FuxinSemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SJD12C6.5L01 by FuxinSemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 17.9A 11.2V 200W 7.98V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | 15357 |
|
$0.0123 / $0.0225 | Buy Now |
CAD Models for SJD12C6.5L01 by FuxinSemi
Related Parts for SJD12C6.5L01
-
SJD12C48L01Transient Suppressors
-
SK210AHR3GRectifier Diodes
-
TCJA106M025R0150Fixed Capacitors
-
SIHF28N60EF-GE3Power Field-Effect Transistors
-
PTN78060WAHSwitching Regulator or Controllers
-
AO3401ASmall Signal Field-Effect Transistors
-
SL902RCEVisible LEDs
-
BCY89Small Signal Bipolar Transistors
-
UPID0730L4R700Fixed Inductors