Part Details for SK 70 B 12 24104203 by SEMIKRON
Overview of SK 70 B 12 24104203 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 70 B 12 24104203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK70B12
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 68A, Ifsm: 560A Min Qty: 1 | 0 |
|
$52.5800 / $70.9600 | RFQ |