There are no models available for this part yet.
Overview of SK-GEN4-24DT by 4D Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ELT24DTG | Rochester Electronics LLC | TTL to ECL Translator, Complementary Output, ECL, TSSOP 8 | |
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for SK-GEN4-24DT by 4D Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1613-1137-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.4" Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.1000 / $64.9500 | Buy Now | |
DISTI #
971-SK-GEN4-24DT
|
Mouser Electronics | Display Development Tools Starter Kit for gen4-uLCD-24DT with uSD-4GB Industrial, gen4-IB, 4D-UPA and 150mm FFC Cable RoHS: Compliant | 4 |
|
$53.0900 / $64.9500 | Buy Now | |
DISTI #
SK-GEN4-24DT
|
TME | Dev.kit: with display, LCD TFT, GEN4, Resolution: 240x320, 32kBRAM Min Qty: 1 | 0 |
|
$65.0000 | RFQ |
CAD Models for SK-GEN4-24DT by 4D Systems
Part Data Attributes for SK-GEN4-24DT by 4D Systems
SK-GEN4-24DT
4D Systems
|
|
---|---|
Samacsys Manufacturer
|
4D Systems
|
Want to compare parts?
-
SK-GEN4-24DT4D SystemsVS
-