Part Details for SK-GEN4-43DCT-CLB by 4D Systems
Overview of SK-GEN4-43DCT-CLB by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-GEN4-43DCT-CLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1144-ND
|
DigiKey | DISPLAY LCD TFT 4.3" 480X272 Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$125.1010 / $149.9500 | Buy Now |
DISTI #
971-SK-GEN4-43DCTCLB
|
Mouser Electronics | Display Development Tools Starter Kit for gen4-uLCD-43DCT-CLB RoHS: Compliant | 59 |
|
$122.6000 / $137.8300 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ |
Part Details for SK-GEN4-43DCT-CLB
SK-GEN4-43DCT-CLB CAD Models
SK-GEN4-43DCT-CLB Part Data Attributes:
|
SK-GEN4-43DCT-CLB
4D Systems
Buy Now
|
Compare Parts:
SK-GEN4-43DCT-CLB
4D Systems
|
Samacsys Manufacturer | 4D Systems |