Part Details for SK-GEN4-70DCT-CLB-AR by 4D Systems
Overview of SK-GEN4-70DCT-CLB-AR by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-GEN4-70DCT-CLB-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1356-ND
|
DigiKey | DISPLAY LCD TFT 7.0" 800X480 Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$188.1010 / $224.9500 | Buy Now |
DISTI #
971-SKGEN470DCTCLBAR
|
Mouser Electronics | Display Development Tools Starter Kit for gen4-uLCD-70DCT-CLB-AR with 4D Arduino Adaptor Shield-II, 4D-UPA, 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor RoHS: Compliant | 9 |
|
$183.9100 / $204.1200 | Buy Now |
Part Details for SK-GEN4-70DCT-CLB-AR
SK-GEN4-70DCT-CLB-AR CAD Models
SK-GEN4-70DCT-CLB-AR Part Data Attributes
|
SK-GEN4-70DCT-CLB-AR
4D Systems
Buy Now
|
Compare Parts:
SK-GEN4-70DCT-CLB-AR
4D Systems
|
Samacsys Manufacturer | 4D Systems |