Part Details for SK-GEN4-70DCT-CLB-WVA by 4D Systems
Overview of SK-GEN4-70DCT-CLB-WVA by 4D Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for SK-GEN4-70DCT-CLB-WVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7546
|
Newark | Starter Kit, Graphic Controller Rohs Compliant: Yes |4D Systems SK-GEN4-70DCT-CLB-WVA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$298.8600 / $353.7200 | Buy Now |
DISTI #
1613-SK-GEN4-70DCT-CLB-WVA-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$296.1900 | Buy Now |
DISTI #
971-SKGEN470DCTCLBWV
|
Mouser Electronics | Display Development Tools Starter Kit for gen4-uLCD-70DCT-CLB-WVA with uSD-4GB Industrial, gen4-IB, 4D-UPA and 150mm FFC Cable RoHS: Compliant | 5 |
|
$193.7100 / $236.9500 | Buy Now |
DISTI #
SK-GEN4-70DCT-CW
|
TME | Display: TFT, 7", 800x480, Illumin: LED, 32kBRAM,192kBFLASH, 5VDC Min Qty: 1 | 0 |
|
$239.3200 | RFQ |
DISTI #
C1S227800016899
|
Chip1Stop | Unclassified | 5 |
|
$172.0000 | Buy Now |
Part Details for SK-GEN4-70DCT-CLB-WVA
SK-GEN4-70DCT-CLB-WVA CAD Models
SK-GEN4-70DCT-CLB-WVA Part Data Attributes
|
SK-GEN4-70DCT-CLB-WVA
4D Systems
Buy Now
|
Compare Parts:
SK-GEN4-70DCT-CLB-WVA
4D Systems
|
Samacsys Manufacturer | 4D Systems |