Part Details for SK032C564KAR by Kyocera AVX Components
Overview of SK032C564KAR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK032C564KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4013-ND
|
DigiKey | CAP CER 0.56UF 200V X7R RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
220 In Stock |
|
$7.3999 / $15.2800 | Buy Now |
DISTI #
581-SK032C564KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 0.56 uF X7R 10 % 5.08 mm RoHS: Compliant | 210 |
|
$9.1800 / $15.2800 | Buy Now |
|
Future Electronics | SK Series 7.62 x 7.62 mm 560 nF 200V ±10% Tolerance X7R SMT Multilayer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$10.6000 | Buy Now |
Part Details for SK032C564KAR
SK032C564KAR CAD Models
SK032C564KAR Part Data Attributes
|
SK032C564KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK032C564KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK032C564KAR
This table gives cross-reference parts and alternative options found for SK032C564KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK032C564KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK032C564KBATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KAR vs SK032C564KBATR1 |
SK532C564KBRTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KAR vs SK532C564KBRTR1 |
SK032C564KBR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KAR vs SK032C564KBR |
SK532C564KBATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KAR vs SK532C564KBATR1 |
SK032C564KAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, 3020, RADIAL LEADED | Kyocera AVX Components | SK032C564KAR vs SK032C564KAA |
SK532C564KAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK032C564KAR vs SK532C564KAR |
SK532C564KBA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KAR vs SK532C564KBA |
SK032C564KBRTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KAR vs SK032C564KBRTR1 |
SK032C564KAATR1 | CAP,CERAMIC,560NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SK032C564KAR vs SK032C564KAATR1 |
SK032C564KBA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KAR vs SK032C564KBA |