Part Details for SK052E475ZAA by Kyocera AVX Components
Overview of SK052E475ZAA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK052E475ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK052E475ZAA
|
Avnet Abacus | Cap Ceramic 4.7uF 200V Z5U -20% to 80% Radial 10.2mm 85�C Bulk (Alt: SK052E475ZAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SK052E475ZAA
SK052E475ZAA CAD Models
SK052E475ZAA Part Data Attributes
|
SK052E475ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK052E475ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | SK | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK052E475ZAA
This table gives cross-reference parts and alternative options found for SK052E475ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK052E475ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK552E475ZAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SK052E475ZAA vs SK552E475ZAA |
SK552E475ZAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK052E475ZAA vs SK552E475ZAR |
SK552E475ZAATR1 | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 5020, | Kyocera AVX Components | SK052E475ZAA vs SK552E475ZAATR1 |
SK052E475ZAATR1 | Ceramic Capacitor, Ceramic, 200V, Z5U, -56/+22% TC, 4.7uF, 5020 | Kyocera AVX Components | SK052E475ZAA vs SK052E475ZAATR1 |