Part Details for SK055C565KAR by Kyocera AVX Components
Overview of SK055C565KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK055C565KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1252
|
Newark | Ceramic Capacitor 5.6Uf, 50V, X7R, 10%, Radial, Capacitance:5.6µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:10.2Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SK055C565KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $13.4700 | Buy Now |
DISTI #
478-4027-ND
|
DigiKey | CAP CER 5.6UF 50V X7R RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
210 In Stock |
|
$13.1417 / $24.4500 | Buy Now |
DISTI #
581-SK055C565KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 5.6 uF X7R 10 % 10.2 mm RoHS: Compliant | 0 |
|
$12.9900 / $22.2100 | Order Now |
|
Future Electronics | SK Series 12.7 x 12.7 mm 5.6 uF 50 V ±10% Tolerance X7R SMT Multilayer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$14.3000 | Buy Now |
DISTI #
SK055C565KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 5.6 uF X7R 10 % 10.2 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$12.3000 / $12.7900 | Buy Now |
Part Details for SK055C565KAR
SK055C565KAR CAD Models
SK055C565KAR Part Data Attributes
|
SK055C565KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK055C565KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 5.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK055C565KAR
This table gives cross-reference parts and alternative options found for SK055C565KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK055C565KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK555C565KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK055C565KAR vs SK555C565KAR |
SK555C565KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK555C565KAATR1 |
SK555C565KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK555C565KBA |
SK555C565KBRTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK555C565KBRTR1 |
SK555C565KBATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK555C565KBATR1 |
SK055C565KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK055C565KBA |
SK555C565KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK555C565KBR |
SK055C565KBATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK055C565KBATR1 |
SK555C565KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SK055C565KAR vs SK555C565KAA |
SK055C565KBRTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 5.6uF, 5020, | Kyocera AVX Components | SK055C565KAR vs SK055C565KBRTR1 |