Part Details for SK055E106ZAA by Kyocera AVX Components
Overview of SK055E106ZAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK055E106ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H6866
|
Newark | Capacitor Ceramic 10Uf, 50V, Z5U, +80, -20%, Rad, Capacitance:10µf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:10.2Mm, Product Range:Sk Series Rohs Compliant: No |Kyocera Avx SK055E106ZAA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SK055E106ZAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 10 uF Z5U -20/+80% 10.2 mm Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
SK055E106ZAA
|
Avnet Abacus | SK055E106ZAA (Alt: SK055E106ZAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SK055E106ZAA
SK055E106ZAA CAD Models
SK055E106ZAA Part Data Attributes
|
SK055E106ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK055E106ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 10uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SK | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK055E106ZAA
This table gives cross-reference parts and alternative options found for SK055E106ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK055E106ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK055E106ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 10uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK055E106ZAA vs SK055E106ZAR |
SK055E106ZARTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 10uF, 5020, | Kyocera AVX Components | SK055E106ZAA vs SK055E106ZARTR1 |
SK055E106ZAATR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 10uF, 5020 | Kyocera AVX Components | SK055E106ZAA vs SK055E106ZAATR1 |
SR505E106ZTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 10uF, 5020, | Kyocera AVX Components | SK055E106ZAA vs SR505E106ZTR |
SK555E106ZAATR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 10uF, 5020, | Kyocera AVX Components | SK055E106ZAA vs SK555E106ZAATR1 |
SK555E106ZARTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 10uF, 5020, | Kyocera AVX Components | SK055E106ZAA vs SK555E106ZARTR1 |