Part Details for SK057C474KAATR1 by Kyocera AVX Components
Overview of SK057C474KAATR1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK057C474KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK057C474KAATR1
|
Avnet Americas | Cap Ceramic 0.47uF 500V X7R 10% Radial 10.2mm 125°C T/R - Tape and Reel (Alt: SK057C474KAATR1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SK057C474KAATR1
SK057C474KAATR1 CAD Models
SK057C474KAATR1 Part Data Attributes
|
SK057C474KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK057C474KAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK057C474KAATR1
This table gives cross-reference parts and alternative options found for SK057C474KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK057C474KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK057C474KBR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 5020, | Kyocera AVX Components | SK057C474KAATR1 vs SK057C474KBR |
SK557C474KBA | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.47uF, 5020 | Kyocera AVX Components | SK057C474KAATR1 vs SK557C474KBA |
SK057C474KARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK057C474KAATR1 vs SK057C474KARTR1 |
SK057C474KBATR1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 5020, | Kyocera AVX Components | SK057C474KAATR1 vs SK057C474KBATR1 |
SK557C474KARTR1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 5020, | Kyocera AVX Components | SK057C474KAATR1 vs SK557C474KARTR1 |
SR507C474KAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SK057C474KAATR1 vs SR507C474KAA |
SK557C474KBR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 5020, | Kyocera AVX Components | SK057C474KAATR1 vs SK557C474KBR |
SK557C474KBRTR1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 5020, | Kyocera AVX Components | SK057C474KAATR1 vs SK557C474KBRTR1 |
SK057C474KAA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SK057C474KAATR1 vs SK057C474KAA |
SK557C474KAA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SK057C474KAATR1 vs SK557C474KAA |