Part Details for SK100M4R70B2F-0511 by YAGEO Corporation
Overview of SK100M4R70B2F-0511 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK100M4R70B2F-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK100M4R70B2F-0511
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: SK100M4R70B2F-0511) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0129 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2500 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 2000 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
SK100M4R70B2F-0511
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: SK100M4R70B2F-0511) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0129 | Buy Now |
Part Details for SK100M4R70B2F-0511
SK100M4R70B2F-0511 CAD Models
SK100M4R70B2F-0511 Part Data Attributes:
|
SK100M4R70B2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100M4R70B2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0141 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 27 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK100M4R70B2F-0511
This table gives cross-reference parts and alternative options found for SK100M4R70B2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100M4R70B2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW475M100AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SK100M4R70B2F-0511 vs ESW475M100AC3DA |
SC100M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK100M4R70B2F-0511 vs SC100M4R70A2F-0511 |
ESW475M100AC3FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SK100M4R70B2F-0511 vs ESW475M100AC3FA |
100YXJ4R7MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK100M4R70B2F-0511 vs 100YXJ4R7MKC5X11 |
100YXF4R7MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK100M4R70B2F-0511 vs 100YXF4R7MFA5X11 |
MALREKE00AA147LM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | SK100M4R70B2F-0511 vs MALREKE00AA147LM0K |
100YXF4R7MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | SK100M4R70B2F-0511 vs 100YXF4R7MEFCTA5X11 |
100YXJ4R7MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | SK100M4R70B2F-0511 vs 100YXJ4R7MT15X11 |
RJA4R7M2ATA-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | SK100M4R70B2F-0511 vs RJA4R7M2ATA-0511 |
MK2A475M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SK100M4R70B2F-0511 vs MK2A475M05011CS |