SK107C225KARTR1
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 9325,

Overview of SK107C225KARTR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SK107C225KARTR1 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-SK107C225KARTR1TR-ND
DigiKey CAP CER Min Qty: 400 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $35.3817
$35.3817 Buy Now
DISTI # SK107C225KARTR1
Avnet Americas Multi Layer Capacitor Ceramic 2.2uF 500V 10% 2-Pin Through Hole T/R - Tape and Reel (Alt: SK107C225KARTR1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 581-SK107C225KARTR1
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 2.2 uF X7R 1 0 % 20.3 mm RoHS: Compliant 0
  • 400 $33.9000
$33.9000 Order Now

CAD Models for SK107C225KARTR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK107C225KARTR1 by Kyocera AVX Components

SK107C225KARTR1
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 9325
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
26 Weeks
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
18.3 mm
Length
23.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
2.03 mm
Terminal Shape
WIRE
Width
6.35 mm
Want to compare parts?
  1. SK107C225KARTR1
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 9325,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK107C225KARTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK107C225KARTR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SK107C225KARTR1 would you like to use for your alert(s)?
  • Please alert me when SK107C225KARTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK107C225KARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK107C225KARTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK107C225KARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK107C225KARTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK107C225KARTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: