There are no models available for this part yet.
Overview of SK10N65B-TF by Shikues Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK10N65B-TF by Shikues Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 650V 10A 900m10V5A 45W 4V250uA 1 N-Channel TO-220F MOSFETs ROHS | 34 |
|
$0.1892 / $0.3469 | Buy Now |