Part Details for SK16 by LRC Leshan Radio Co Ltd
Overview of SK16 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK16
SK16 CAD Models
SK16 Part Data Attributes:
|
SK16
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK16
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK16
This table gives cross-reference parts and alternative options found for SK16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK16 vs MBR160G-CA2S-R |
ACDBMS160-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK16 vs ACDBMS160-HF |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SK16 vs SK16 |
LS16 | Rectifier Diode, | Surge Components Inc | SK16 vs LS16 |
LMBR160T3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SK16 vs LMBR160T3G |
V1F6HM3/I | Rectifier Diode, | Vishay Intertechnologies | SK16 vs V1F6HM3/I |
SS1H6LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SK16 vs SS1H6LW |
CMSH1-60PBFREE | Rectifier Diode, | Central Semiconductor Corp | SK16 vs CMSH1-60PBFREE |
FSS16WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Fagor Electrónica | SK16 vs FSS16WHE3TRTB |
B160AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | SK16 vs B160AF-13 |