Part Details for SK16 by Mospec Semiconductor Corp
Overview of SK16 by Mospec Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK16
SK16 CAD Models
SK16 Part Data Attributes
|
SK16
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SK16
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK16
This table gives cross-reference parts and alternative options found for SK16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM160-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SK16 vs FM160-MH-H |
11DQ06 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SK16 vs 11DQ06 |
SS16F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK16 vs SS16F-HF |
MBR160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SK16 vs MBR160 |
V1P6HM3/H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMP, 2 PIN | Vishay Intertechnologies | SK16 vs V1P6HM3/H |
SS16-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK16 vs SS16-HF |