Part Details for SK25 by Mospec Semiconductor Corp
Overview of SK25 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK25
SK25 CAD Models
SK25 Part Data Attributes
|
SK25
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SK25
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 2A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK25
This table gives cross-reference parts and alternative options found for SK25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25L-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK25 vs SR25L-CA2F-R |
E2AFF4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK25 vs E2AFF4 |
SS25F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK25 vs SS25F3 |
CHSDBE1GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SK25 vs CHSDBE1GP |
G2AFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SK25 vs G2AFF3 |
US2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | SK25 vs US2A |
SS25A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | SK25 vs SS25A |
GS2AF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK25 vs GS2AF3 |
MBRXF250 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Galaxy Microelectronics | SK25 vs MBRXF250 |
FM201L-T-HF | 2A, 50V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SK25 vs FM201L-T-HF |