Part Details for SK510 by PanJit Semiconductor
Overview of SK510 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK510
SK510 CAD Models
SK510 Part Data Attributes
|
SK510
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK510
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK510
This table gives cross-reference parts and alternative options found for SK510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR5L100L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK510 vs MGBR5L100L-TN3-R |
S5BHV7G | Rectifier Diode, | Taiwan Semiconductor | SK510 vs S5BHV7G |
SSM5100BF | Rectifier Diode, | Surge Components Inc | SK510 vs SSM5100BF |
S5BLHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK510 vs S5BLHE3-TP |
MGBR5L100L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK510 vs MGBR5L100L-SMA-R |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK510 vs CMSH5-100HVTIN/LEAD |
SK510C | Rectifier Diode, | MERITEK Electronics Corporation | SK510 vs SK510C |
SS510B | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SK510 vs SS510B |
SM5100BF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SK510 vs SM5100BF-E |
SL510AFL-TP | Rectifier Diode, | Micro Commercial Components | SK510 vs SL510AFL-TP |