Part Details for SK54AFLQ-TP by Micro Commercial Components
Results Overview of SK54AFLQ-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK54AFLQ-TP Information
SK54AFLQ-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SK54AFLQ-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-SK54AFLQ-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO221AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9492 In Stock |
|
$0.1379 / $0.5900 | Buy Now |
|
DISTI #
833-SK54AFLQ-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 40V 5A,DO-221AC RoHS: Compliant | 8161 |
|
$0.1430 / $0.5800 | Buy Now |
|
DISTI #
91803361
|
Verical | Diode Schottky 40V 5A 2-Pin SMA-FL Automotive AEC-Q101 RoHS: Exempt Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1150 | Buy Now |
|
DISTI #
91803361
|
Verical | Diode Schottky 40V 5A 2-Pin SMA-FL Automotive AEC-Q101 COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1150 | Buy Now |
|
DISTI #
91803361
|
Verical | Diode Schottky 40V 5A 2-Pin SMA-FL Automotive AEC-Q101 COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1150 | Buy Now |
US Tariff Estimator: SK54AFLQ-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SK54AFLQ-TP
SK54AFLQ-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SK54AFLQ-TP Part Data Attributes
|
|
SK54AFLQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK54AFLQ-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-221AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma-Fl, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 40 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.6 V | |
| JEDEC-95 Code | DO-221AC | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Flat | |
| Terminal Position | Dual |