There are no models available for this part yet.
Overview of SKA20420 by celduc relais
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKA20420 by celduc relais
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M8860
|
Newark | Ssr, 4A, 275Vac, Contact Configuration:-, Load Current:4A, Operating Voltage Max:275Vrms, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:12Vrms, Control Voltage Min:4Vdc, Controlrohs Compliant: No |Celduc SKA20420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$22.3500 / $33.3100 | Buy Now | |
DISTI #
3667-SKA20420-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-275V Min Qty: 1 Lead time: 22 Weeks Container: Box |
26 In Stock |
|
$25.6186 / $34.1600 | Buy Now | |
Onlinecomponents.com | SSR 5A - 230VAC - Control 4-30V - VDR RoHS: Compliant |
78 In Stock |
|
$22.4900 / $29.7700 | Buy Now | ||
DISTI #
65092070
|
Verical | Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 75 |
|
$30.5240 / $38.7010 | Buy Now | |
DISTI #
SKA20420
|
TME | Relay: solid state, SPST-NO, Ucntrl: 4÷30VDC, 5A, 12÷275VAC, SKA Min Qty: 1 | 2 |
|
$24.3600 / $29.4000 | Buy Now | |
Master Electronics | SSR 5A - 230VAC - Control 4-30V - VDR RoHS: Compliant |
78 In Stock |
|
$22.4900 / $29.7700 | Buy Now |
CAD Models for SKA20420 by celduc relais
Related Parts for SKA20420
-
SKA20441Solid State Relays
-
ATMEGA328P-AURMicrocontrollers
-
SI7866DP-T1Power Field-Effect Transistors
-
SK36SMARectifier Diodes
-
MC33269DTRK-3.3GLinear Regulator ICs
-
SKA40C-05Other Analog ICs
-
SIP501.2LTRPower Supply Modules
-
SJD12A60L01Transient Suppressors
-
EP4CE15U14I7NField Programmable Gate Arrays