Part Details for SKA20440 by celduc relais
Overview of SKA20440 by celduc relais
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKA20440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3480
|
Newark | Ssr, 4-30V, 4A, Contact Configuration:-, Load Current:4A, Operating Voltage Max:460V, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:12V, Control Voltage Min:4Vdc, Control Rohs Compliant: No |Celduc SKA20440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2500 / $40.6100 | Buy Now |
DISTI #
3667-SKA20440-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-460V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
124 In Stock |
|
$30.2091 / $40.2800 | Buy Now |
|
Onlinecomponents.com | SSR 5A - 440VAC - Control 4-30V - VDR RoHS: Compliant |
35 In Stock |
|
$26.1900 / $34.3800 | Buy Now |
DISTI #
69134316
|
Verical | Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 33 |
|
$35.9840 / $45.6300 | Buy Now |
DISTI #
SKA20440
|
TME | Relay: solid state, SPST-NO, Ucntrl: 4÷30VDC, 5A, 12÷460VAC, SKA Min Qty: 1 | 38 |
|
$25.7000 / $39.5400 | Buy Now |
|
Master Electronics | SSR 5A - 440VAC - Control 4-30V - VDR RoHS: Compliant |
35 In Stock |
|
$26.1900 / $34.3800 | Buy Now |