Part Details for SKA20441 by celduc relais
Overview of SKA20441 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKA20441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SKA20441-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-460V Min Qty: 1 Lead time: 22 Weeks Container: Box |
6 In Stock |
|
$36.9100 | Buy Now |
|
Onlinecomponents.com | SSR 5A - 440VAC - Control 3-30V - Random RoHS: Compliant |
20 In Stock |
|
$26.5200 / $35.1000 | Buy Now |
DISTI #
56648576
|
Verical | Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2112 | Americas - 19 |
|
$35.9840 / $45.6300 | Buy Now |
DISTI #
SKA20441
|
TME | Relay: solid state, SPST-NO, Ucntrl: 3÷30VDC, 5A, 12÷460VAC, SKA Min Qty: 1 | 20 |
|
$26.0100 / $40.0100 | Buy Now |
|
Master Electronics | SSR 5A - 440VAC - Control 3-30V - Random RoHS: Compliant |
20 In Stock |
|
$26.5200 / $35.1000 | Buy Now |