Part Details for SKBB250C3200/2200 by SEMIKRON
Overview of SKBB250C3200/2200 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SKBB250C3200/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 490 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 2.7A, 800V V(RRM), SILICON | 392 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for SKBB250C3200/2200
SKBB250C3200/2200 CAD Models
SKBB250C3200/2200 Part Data Attributes
|
SKBB250C3200/2200
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKBB250C3200/2200
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 2.7A, 800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PSIP-P4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 115 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.000005 µA | |
Reverse Recovery Time-Max | 10 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |