Part Details for SKBPC2510 by Yangzhou Yangjie Electronics Co Ltd
Overview of SKBPC2510 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SKBPC2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKBPC2510-YAN
|
TME | Bridge rectifier: three-phase, Urmax: 1kV, If: 25A, Ifsm: 360A, THT Min Qty: 1 | 0 |
|
$1.6800 / $2.3500 | RFQ |
Part Details for SKBPC2510
SKBPC2510 CAD Models
SKBPC2510 Part Data Attributes:
|
SKBPC2510
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKBPC2510
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 25A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |