Part Details for SKBPC5016 by Yangzhou Yangjie Electronics Co Ltd
Overview of SKBPC5016 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SKBPC5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKBPC5016-YAN
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 50A, Ifsm: 500A Min Qty: 1 | 50 |
|
$3.4600 / $4.6700 | Buy Now |
|
LCSC | 500A 1.2V25A 50A 1.6kV SKBPC Bridge Rectifiers ROHS | 77 |
|
$2.0312 / $3.2162 | Buy Now |
Part Details for SKBPC5016
SKBPC5016 CAD Models
SKBPC5016 Part Data Attributes
|
SKBPC5016
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKBPC5016
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 50A, 1600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |