Part Details for SKD 145/12 07908610 by SEMIKRON
Overview of SKD 145/12 07908610 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKD 145/12 07908610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKD145/12
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 140A, Ifsm: 1.7kA Min Qty: 1 | 0 |
|
$222.3000 / $264.5900 | RFQ |