Part Details for SKD 160/16 by SEMIKRON
Overview of SKD 160/16 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKD 160/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1581
|
Newark | Bridge Rectifier, 3 Phase, 205A, 1.6Kv, Screw, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:160A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.65V Rohs Compliant: Yes |Semikron SKD 160/16 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.7200 | Buy Now |
DISTI #
70098276
|
RS | Diode, Bridge Rectifier, Vr 1600V, If 205A, Pkg G 37,Config Three Phase, Vf 1.65V | SEMIKRON SKD 160/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$819.0500 / $862.1400 | Buy Now |
Part Details for SKD 160/16
SKD 160/16 CAD Models
SKD 160/16 Part Data Attributes
|
SKD 160/16
SEMIKRON
Buy Now
|
Compare Parts:
SKD 160/16
SEMIKRON
|
Samacsys Manufacturer | Semikron |