Part Details for SKD 30/08 A1 by SEMIKRON
Overview of SKD 30/08 A1 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKD 30/08 A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K6156
|
Newark | Bridge Rectifier, 3 Phase, 6.5A, 800V, Screw, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:30A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:2.2V Rohs Compliant: Yes |Semikron SKD 30/08 A1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3300 | Buy Now |