There are no models available for this part yet.
Overview of SKD 31F16 07235650 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKD 31F16 07235650 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SKD31F16
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 31A, Ifsm: 320A Min Qty: 1 | 19 |
|
$20.8300 / $26.8500 | Buy Now |