Part Details for SKD 62/18 (ALTERNATE: 07913090) by SEMIKRON
Overview of SKD 62/18 (ALTERNATE: 07913090) by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKD 62/18 (ALTERNATE: 07913090)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71042766
|
RS | SEMIPONT, Hermetic metal case with glass insulator , 1800V, 100A | SEMIKRON SKD 62/18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$225.3100 / $237.1800 | RFQ |