Part Details for SKD115/12 by SEMIKRON
Overview of SKD115/12 by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SKD115/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKD115/12
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 110A, Ifsm: 1.15kA Min Qty: 1 | 0 |
|
$171.2800 / $219.4500 | RFQ |
DISTI #
SKD115/12
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKD115/12
SKD115/12 CAD Models
SKD115/12 Part Data Attributes
|
SKD115/12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD115/12
SEMIKRON
Bridge Rectifier Diode, 3 Phase, 110A, 1200V V(RRM), Silicon, CASE G 57, SEMIPONT 5, 15 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XUFM-X15 | |
Pin Count | 15 | |
Manufacturer Package Code | CASE G 57 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-XUFM-X15 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 1150 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |