Datasheets
SKD115/16 by: SEMIKRON

Bridge Rectifier Diode, 3 Phase, 110A, 1600V V(RRM), Silicon, CASE G 57, SEMIPONT 5, 15 PIN

Part Details for SKD115/16 by SEMIKRON

Overview of SKD115/16 by SEMIKRON

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SKD115/16

Part # Distributor Description Stock Price Buy
DISTI # SKD115/16
TME Bridge rectifier: three-phase, Urmax: 1.6kV, If: 110A, Ifsm: 1.15kA Min Qty: 1 7
  • 1 $69.6900
  • 3 $62.6200
  • 8 $58.4500
$58.4500 / $69.6900 Buy Now
DISTI # SKD115/16
Richardson RFPD BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for SKD115/16

SKD115/16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SKD115/16 Part Data Attributes

SKD115/16 SEMIKRON
Buy Now Datasheet
Compare Parts:
SKD115/16 SEMIKRON Bridge Rectifier Diode, 3 Phase, 110A, 1600V V(RRM), Silicon, CASE G 57, SEMIPONT 5, 15 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SEMIKRON INTERNATIONAL
Package Description R-XUFM-X15
Pin Count 15
Manufacturer Package Code CASE G 57
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-XUFM-X15
JESD-609 Code e2
Non-rep Pk Forward Current-Max 1150 A
Number of Elements 6
Number of Phases 3
Number of Terminals 15
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 110 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1600 V
Surface Mount NO
Terminal Finish TIN SILVER
Terminal Form UNSPECIFIED
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKD115/16 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKD115/16 by SEMIKRON

  • Please alert me when SKD115/16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SKD115/16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKD115/16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SKD115/16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKD115/16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKD115/16 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: