Part Details for SKD30/04A1 by SEMIKRON
Overview of SKD30/04A1 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKD30/04A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B1074
|
Newark | Bridge Rectifier,3-Phase Full Wave,400V V(Rrm),m:Hl045Hd4.2 Rohs Compliant: Yes |Semikron SKD30/04A1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5300 / $48.8700 | Buy Now |
Part Details for SKD30/04A1
SKD30/04A1 CAD Models
SKD30/04A1 Part Data Attributes
|
SKD30/04A1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD30/04A1
SEMIKRON
Bridge Rectifier Diode, 3 Phase, 6.5A, 400V V(RRM), Silicon, METAL, CASE G 13, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | S-MUFM-X5 | |
Pin Count | 5 | |
Manufacturer Package Code | CASE G 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | S-MUFM-X5 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.0003 µA | |
Reverse Recovery Time-Max | 25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |