Part Details for SKD31/08 by SEMIKRON
Overview of SKD31/08 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SKD31/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9823
|
Newark | Bridge Rectifier Diode, Three, 800 V, 31 A, Module, 1.75 V, 5 Rohs Compliant: Yes |Semikron SKD31/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$18.0000 / $24.1600 | Buy Now |
DISTI #
SKD31/08
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 31A, Ifsm: 370A Min Qty: 1 | 0 |
|
$56.0400 / $66.1000 | RFQ |
Part Details for SKD31/08
SKD31/08 CAD Models
SKD31/08 Part Data Attributes
|
SKD31/08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD31/08
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 5.3A, 800V V(RRM), Silicon, CASE G 26, SEMIPOINT 1, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XUFM-D5 | |
Pin Count | 5 | |
Manufacturer Package Code | CASE G 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-XUFM-D5 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.0002 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |