Part Details for SKD82/16 by SEMIKRON
Overview of SKD82/16 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKD82/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKD82/16
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 80A, Ifsm: 750A Min Qty: 1 | 0 |
|
$37.8900 / $47.7400 | RFQ |
DISTI #
SKD82/16
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKD82/16
SKD82/16 CAD Models
SKD82/16 Part Data Attributes:
|
SKD82/16
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKD82/16
SEMIKRON
Bridge Rectifier Diode, 3 Phase, 12A, 1600V V(RRM), Silicon, PLASTIC, CASE G 36, SEMIPONT 3, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-PUFM-X5 | |
Pin Count | 5 | |
Manufacturer Package Code | CASE G 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PUFM-X5 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 640 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |