Part Details for SKL10120 by celduc relais
Overview of SKL10120 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKL10120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SKL10120-ND
|
DigiKey | SSR RELAY SPST-NO 16A 12-280V Min Qty: 20 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$45.2885 | Buy Now |
|
Onlinecomponents.com | SSR 16A - 230VAC - Control 4-14V - 128A²s RoHS: Compliant |
20 In Stock |
|
$30.5900 / $41.5400 | Buy Now |
DISTI #
SKL10120
|
TME | Relay: solid state, SPST-NO, Ucntrl: 4÷14VDC, 16A, 12÷280VAC Min Qty: 1 | 36 |
|
$28.3900 / $42.7000 | Buy Now |
|
Master Electronics | SSR 16A - 230VAC - Control 4-14V - 128A²s RoHS: Compliant |
20 In Stock |
|
$30.5900 / $41.5400 | Buy Now |