Part Details for SKL10540 by celduc relais
Overview of SKL10540 by celduc relais
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKL10540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SKL10540-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-600V Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$62.0665 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 400VAC - Control 4-14V - 1800A²s RoHS: Compliant | 0 |
|
$46.8400 / $68.2800 | Buy Now |