Part Details for SKY65081-70LF by Skyworks Solutions Inc
Overview of SKY65081-70LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY65081-70LF
SKY65081-70LF CAD Models
SKY65081-70LF Part Data Attributes
|
SKY65081-70LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65081-70LF
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 2000MHz Min, 3000MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 13.7 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for SKY65081-70LF
This table gives cross-reference parts and alternative options found for SKY65081-70LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65081-70LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5322ACPZ-WP | 700 MHz TO 1000 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | SKY65081-70LF vs ADL5322ACPZ-WP |
ADL5323ACPZ-R7 | 1700 MHz TO 2400 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | SKY65081-70LF vs ADL5323ACPZ-R7 |
ADL5523ACPZ-WP | RF/Microwave Amplifier, 400 MHz - 4000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP-8 | Analog Devices Inc | SKY65081-70LF vs ADL5523ACPZ-WP |
ADL5320ARKZ-R7 | 400 MHz TO 2700 MHz ¼ Watt RF Driver Amplifier | Analog Devices Inc | SKY65081-70LF vs ADL5320ARKZ-R7 |
SKY65009-70LF | Wide Band Medium Power Amplifier, 0.25MHz Min, 2500MHz Max, 2.4 X 4.5 MM, ROHS COMPLIANT, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65081-70LF vs SKY65009-70LF |
ECP052G | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | SKY65081-70LF vs ECP052G |
AH102A-G | Wide Band Medium Power Amplifier, 350MHz Min, 3000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | SKY65081-70LF vs AH102A-G |
AGB3301S2401 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SOT-89, 3 PIN | Coherent Thermal Solutions | SKY65081-70LF vs AGB3301S2401 |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | SKY65081-70LF vs CMM6004-SC-0G00 |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | SKY65081-70LF vs AH125-89G |