-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL05CT-ND
|
DigiKey | TVS DIODE 5VWM 11VC SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39442 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
SL05.TCT
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SL05.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4860 | Buy Now |
DISTI #
947-SL05.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAPACITANCE,300W 5V TVS RoHS: Compliant | 33985 |
|
$0.3380 / $0.8800 | Buy Now |
|
Future Electronics | SL Series 11 V 300 W Low Capacitance TVS for High Speed Data Interface - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | SL Series 11 V 300 W Low Capacitance TVS for High Speed Data Interface - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 19Cut Tape/Mini-Reel |
|
$0.6150 / $0.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 840 |
|
$0.2730 / $0.9750 | Buy Now |
|
Bristol Electronics | 2429 |
|
RFQ | ||
|
Quest Components | 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 33 |
|
$0.4518 / $0.7530 | Buy Now |
|
Quest Components | 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 220 |
|
$0.2625 / $0.8750 | Buy Now |
|
Quest Components | 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1943 |
|
$0.4393 / $1.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL05.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SL05.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SL05.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL05.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | SL05.TCT vs SL05 |
PSOT05LC-LF | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | SL05.TCT vs PSOT05LC-LF |
SL05T3 | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND PLASTIC, CASE 318-08, 3 PIN | onsemi | SL05.TCT vs SL05T3 |
SL05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SL05.TCT vs SL05 |