There are no models available for this part yet.
Overview of SL102A270JAA by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SL102A270JAA by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4340 |
|
RFQ |
CAD Models for SL102A270JAA by Murata Manufacturing Co Ltd
Part Data Attributes for SL102A270JAA by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.40
|
Capacitance
|
0.000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for SL102A270JAA
This table gives cross-reference parts and alternative options found for SL102A270JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL102A270JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CG270JMTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SL102A270JAA vs CCR75CG270JMTR |
ACBNPOJT270J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SL102A270JAA vs ACBNPOJT270J |
C410C270J2G5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | SL102A270JAA vs C410C270J2G5CA |
CCR75CG270JPTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SL102A270JAA vs CCR75CG270JPTR |
ACBNPOJTR270J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SL102A270JAA vs ACBNPOJTR270J |
CCR75CG270JRTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SL102A270JAA vs CCR75CG270JRTR |