Part Details for SL105E104MAA by Murata Manufacturing Co Ltd
Overview of SL105E104MAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SL105E104MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8730 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 50 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT | 3873 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT | 1600 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT | 1056 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT | 2984 |
|
$0.1600 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
Buy Now |
Part Details for SL105E104MAA
SL105E104MAA CAD Models
SL105E104MAA Part Data Attributes
|
SL105E104MAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL105E104MAA
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, Z5U, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SL105E104MAA
This table gives cross-reference parts and alternative options found for SL105E104MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL105E104MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA2633Z5U104M500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | SL105E104MAA vs CA2633Z5U104M500F |
CEA10-104-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | SL105E104MAA vs CEA10-104-M050UB |
CEA05-104-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | SL105E104MAA vs CEA05-104-M050UB |
SA105E104MARC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL105E104MAA vs SA105E104MARC |
CEA05-104-M050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | SL105E104MAA vs CEA05-104-M050UA |
C420C104M5U5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | SL105E104MAA vs C420C104M5U5CA7200 |
592CZ5U104M050B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | SL105E104MAA vs 592CZ5U104M050B |
CA2633Z5U104M500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | SL105E104MAA vs CA2633Z5U104M500R |
CEA12-104-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | SL105E104MAA vs CEA12-104-M050UB |
CEA10-104-M050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | SL105E104MAA vs CEA10-104-M050UA |