-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SL1MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A SOD123FL Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13825 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
637-SL1M
|
Mouser Electronics | Rectifiers Diode, SOD-123FL, 1000V, 1A RoHS: Compliant | 27635 |
|
$0.0110 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Diode - SOD-123FL - 1000V - 1A RoHS: Compliant |
122900 In Stock |
|
$0.0079 / $0.0125 | Buy Now |
DISTI #
SL1M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 1us, SOD123F, Ufmax: 1.1V, Ifsm: 27A Min Qty: 25 | 279775 |
|
$0.0095 / $0.0343 | Buy Now |
DISTI #
DLGL6182
|
Rutronik | SI-DIODE 1A 1000V SOD123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 96000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0112 / $0.0133 | Buy Now |
|
Master Electronics | Diode - SOD-123FL - 1000V - 1A RoHS: Compliant |
122900 In Stock |
|
$0.0079 / $0.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SL1M
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | GREEN, POWER, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SL1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SL1M vs CMR1-10MTIN/LEAD |
BYV26E(Z) | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | SL1M vs BYV26E(Z) |
G1MFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SL1M vs G1MFF2 |
S1M | Rectifier Diode, | Taitron Components Inc | SL1M vs S1M |
RS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | SL1M vs RS1MF-TM2G |
FFM107 | Rectifier Diode, | Continental Device India Ltd | SL1M vs FFM107 |
HS1MLWHRQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | SL1M vs HS1MLWHRQG |
S1MLRFG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SL1M vs S1MLRFG |
S1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | SL1M vs S1MF-T |
SM1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | SL1M vs SM1A |