Part Details for SL1TTE10LJ by KOA Speer Electronics Inc
Overview of SL1TTE10LJ by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1TTE10LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SL1TTE10LJ
|
Mouser Electronics | Current Sense Resistors - SMD .01 OHM 1W 5% RoHS: Compliant | 855 |
|
$0.1880 / $0.6400 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD .01 OHM 1W 5% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1990 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 285 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 228 |
|
$0.2250 / $0.7500 | Buy Now | |
DISTI #
SL1TTE10LJ
|
TTI | Current Sense Resistors - SMD .01 OHM 1W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2000 | Buy Now |
Part Details for SL1TTE10LJ
SL1TTE10LJ CAD Models
SL1TTE10LJ Part Data Attributes
|
SL1TTE10LJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTE10LJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 200V, 5% +/-Tol, 180ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for SL1TTE10LJ
This table gives cross-reference parts and alternative options found for SL1TTE10LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1TTE10LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1TBK10LJ | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 200V, 5% +/-Tol, 180ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SL1TTE10LJ vs SL1TBK10LJ |