Part Details for SL1TTE10R0D by KOA Speer Electronics Inc
Overview of SL1TTE10R0D by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1TTE10R0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4762
|
Newark | Res, 10R, 0.5%, 1W, 2512 Rohs Compliant: Yes |Koa SL1TTE10R0D Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4330 / $0.4600 | Buy Now |
DISTI #
660-SL1TTE10R0D
|
Mouser Electronics | Current Sense Resistors - SMD 1W 10 Ohm 0.5% 100ppm RoHS: Compliant | 799 |
|
$0.5270 / $1.0300 | Buy Now |
DISTI #
70351370
|
Verical | Res Thick Film 2512 10 Ohm 0.5% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1012 | Buy Now |
DISTI #
SL1TTE10R0D
|
TTI | Current Sense Resistors - SMD 1W 10 Ohm 0.5% 100ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5270 | Buy Now |
Part Details for SL1TTE10R0D
SL1TTE10R0D CAD Models
SL1TTE10R0D Part Data Attributes
|
SL1TTE10R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTE10R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SL1TTE10R0D
This table gives cross-reference parts and alternative options found for SL1TTE10R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1TTE10R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR1TTE10R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SL1TTE10R0D vs SLR1TTE10R0D |