Part Details for SL1TTE5L00F by KOA Corporation
Overview of SL1TTE5L00F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1TTE5L00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, 1 W, 1 %, 180 ppm, 0.005 ohm, SURFACE MOUNT | 2000 |
|
$0.2673 / $0.6414 | Buy Now |