-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4741
|
Newark | Res, 0R1, 1W, Metal Plate, 2512 Rohs Compliant: Yes |Koa SL1TTER100F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2690 / $0.3150 | Buy Now |
DISTI #
660-SL1TTER100F
|
Mouser Electronics | Current Sense Resistors - SMD 1watts 0.1ohms 1% RoHS: Compliant | 5673 |
|
$0.2200 / $0.6100 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 1watts 0.1ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
69063688
|
Verical | Res Metal Plate 2512 0.1 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2222 | Americas - 3512 |
|
$0.4638 | Buy Now |
DISTI #
84349238
|
Verical | Res Metal Plate 2512 0.1 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 3000 |
|
$0.2422 | Buy Now |
DISTI #
61730627
|
Verical | Res Metal Plate 2512 0.1 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2145 | Americas - 555 |
|
$0.2446 / $0.3764 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.1OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 7000 |
|
$0.1774 / $0.4839 | Buy Now |
DISTI #
SL1TTER100F
|
TTI | Current Sense Resistors - SMD 1watts 0.1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2190 / $0.2410 | Buy Now |
DISTI #
C1S413110899817
|
Chip1Stop | Res Metal Plate 2512 0.1 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3512 |
|
$0.3710 | Buy Now |
DISTI #
C1S413110575069
|
Chip1Stop | Res Metal Plate 2512 0.1 Ohm 1% 1W ツア100ppm/C J-Lead SMD Automotive T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.2320 / $0.2422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1TTER100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTER100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF, IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |