Part Details for SL205A511GAB by Kyocera AVX Components
Overview of SL205A511GAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL205A511GAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4751
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL205A511GAB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 | Buy Now |
DISTI #
478-SL205A511GAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6302 | Buy Now |
DISTI #
SL205A511GAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL205A511GAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6642 / $0.7604 | Buy Now |
DISTI #
581-SL205A511GAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 510pF C0G (NP0) 2 % 2.54 mm RoHS: Not Compliant | 950 |
|
$0.5620 / $1.6700 | Buy Now |