There are no models available for this part yet.
Overview of SL211A101KAB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL211A101KAB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R5250
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL211A101KAB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now | |
DISTI #
478-SL211A101KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1403 | Buy Now | |
DISTI #
SL211A101KAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL211A101KAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0953 | Buy Now | |
DISTI #
581-SL211A101KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.1110 / $0.1370 | Order Now |