Part Details for SL211C103JAB by Kyocera AVX Components
Overview of SL211C103JAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL211C103JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5271
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL211C103JAB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
478-SL211C103JAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2014 | Buy Now |
DISTI #
SL211C103JAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL211C103JAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1748 / $0.2001 | Buy Now |
DISTI #
581-SL211C103JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.1500 / $0.1850 | Order Now |
Part Details for SL211C103JAB
SL211C103JAB CAD Models
SL211C103JAB Part Data Attributes
|
SL211C103JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211C103JAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |