Part Details for SL211C104KABAP1 by Kyocera AVX Components
Overview of SL211C104KABAP1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL211C104KABAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5277
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SL211C104KABAP1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
478-SL211C104KABAP1TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1592 | Buy Now |
DISTI #
SL211C104KABAP1
|
Avnet Americas | SKYCAP SKYCAPS AMMO PACK - Ammo Pack (Alt: SL211C104KABAP1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1507 / $0.1661 | Buy Now |
DISTI #
581-SL211C104KABAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.1260 / $0.1560 | Order Now |
DISTI #
SL211C104KABAP1
|
Avnet Americas | SKYCAP SKYCAPS AMMO PACK - Ammo Pack (Alt: SL211C104KABAP1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1507 / $0.1661 | Buy Now |
Part Details for SL211C104KABAP1
SL211C104KABAP1 CAD Models
SL211C104KABAP1 Part Data Attributes:
|
SL211C104KABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211C104KABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |